
VUO110-18NO7 | |
|---|---|
DigiKey Part Number | VUO110-18NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO110-18NO7 |
Description | BRIDGE RECT 3P 1.8KV 127A PWS-E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.13 V @ 50 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 100 µA @ 1800 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case PWS-E |
Technology Standard | Supplier Device Package PWS-E |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
Current - Average Rectified (Io) 127 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,12400 € | 300,62 € |
| Unit Price without VAT: | 60,12400 € |
|---|---|
| Unit Price with VAT: | 71,54756 € |

