Image for VUO100-16NO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO100-16NO7

DigiKey Part Number
VUO100-16NO7-ND
Manufacturer
Manufacturer Product Number
VUO100-16NO7
Description
BRIDGE RECT 3P 1.6KV 100A FO-T-A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount FO-T-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
500 µA @ 1600 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
FO-T-A
Technology
Standard
Supplier Device Package
FO-T-A
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Current - Average Rectified (Io)
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.