
VUM33-06PH | |
|---|---|
DigiKey Part Number | VUM33-06PH-ND |
Manufacturer | |
Manufacturer Product Number | VUM33-06PH |
Description | BRIDGE RECT 1PHASE 600V 106A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (PFC Module) Standard 600 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase (PFC Module) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 106 A | |
Voltage - Forward (Vf) (Max) @ If | 1.39 V @ 50 A | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,40000 € | 59,40 € |
| 10 | 45,56000 € | 455,60 € |
| 100 | 41,44120 € | 4.144,12 € |
| Unit Price without VAT: | 59,40000 € |
|---|---|
| Unit Price with VAT: | 70,68600 € |

