Image for VUI9-06N7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUI9-06N7

DigiKey Part Number
VUI9-06N7-ND
Manufacturer
Manufacturer Product Number
VUI9-06N7
Description
BRIDGE RECT 1P 1.2KV 15A ECOPAC1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (PFC Module) Standard 1.2 kV Chassis Mount ECO-PAC1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Single Phase (PFC Module)
Package / Case
ECO-PAC1
Technology
Standard
Supplier Device Package
ECO-PAC1
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.