Bridge Rectifier Three Phase (PFC Module) Standard 1.2 kV Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUI30-12N1

DigiKey Part Number
VUI30-12N1-ND
Manufacturer
Manufacturer Product Number
VUI30-12N1
Description
BRIDGE RECT 3P 1.2KV 40A MODULE
Customer Reference
Detailed Description
Bridge Rectifier Three Phase (PFC Module) Standard 1.2 kV Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Three Phase (PFC Module)
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
40 A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 20 A
Current - Reverse Leakage @ Vr
750 µA @ 1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.