
VUE75-12NO7 | |
|---|---|
DigiKey Part Number | VUE75-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUE75-12NO7 |
Description | BRIDGE RECT 3P 1.2KV 74A ECOPAC1 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUE75-12NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 74 A | |
Voltage - Forward (Vf) (Max) @ If | 2.71 V @ 30 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,46000 € | 23,46 € |
| 25 | 15,34040 € | 383,51 € |
| 100 | 13,41550 € | 1.341,55 € |
| 500 | 13,07444 € | 6.537,22 € |
| Unit Price without VAT: | 23,46000 € |
|---|---|
| Unit Price with VAT: | 27,91740 € |

