
VUE35-06NO7 | |
|---|---|
DigiKey Part Number | VUE35-06NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUE35-06NO7 |
Description | BRIDGE RECT 3P 600V 56A ECO-PAC1 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUE35-06NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 56 A | |
Voltage - Forward (Vf) (Max) @ If | 2.01 V @ 15 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 25 | 12,91200 € | 322,80 € |
| 100 | 11,22840 € | 1.122,84 € |
| 500 | 10,68284 € | 5.341,42 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |

