
VUE22-06NO7 | |
|---|---|
DigiKey Part Number | VUE22-06NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUE22-06NO7 |
Description | BRIDGE RECT 3P 600V 34A ECO-PAC1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUE22-06NO7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 2.01 V @ 10 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 60 µA @ 600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ECO-PAC1 |
Technology Standard | Supplier Device Package ECO-PAC1 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 34 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

