
VUE130-06NO7 | |
|---|---|
DigiKey Part Number | VUE130-06NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUE130-06NO7 |
Description | BRIDGE RECT 3P 600V 130A ECOPAC2 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 130 A | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 60 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Supplier Device Package | ECO-PAC2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 € | 36,55 € |
| 25 | 24,82640 € | 620,66 € |
| 100 | 22,87500 € | 2.287,50 € |
| Unit Price without VAT: | 36,55000 € |
|---|---|
| Unit Price with VAT: | 43,49450 € |

