
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 34 A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 55 A | |
Current - Reverse Leakage @ Vr | 5 mA @ 1600 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | KAMM | |
Supplier Device Package | KAMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,90800 € | 159,54 € |
| 10 | 29,53900 € | 295,39 € |
| 100 | 27,42460 € | 2.742,46 € |
| Unit Price without VAT: | 31,90800 € |
|---|---|
| Unit Price with VAT: | 37,97052 € |

