Bridge Rectifier Three Phase (Braking) Standard 1.6 kV Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUB72-16NO1

DigiKey Part Number
VUB72-16NO1-ND
Manufacturer
Manufacturer Product Number
VUB72-16NO1
Description
BRIDGE RECT 3P 1.6KV 110A V1-A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase (Braking) Standard 1.6 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
20 µA @ 1600 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase (Braking)
Package / Case
V1-A
Technology
Standard
Supplier Device Package
V1-A
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Current - Average Rectified (Io)
110 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.