
VUB33-06P1 | |
|---|---|
DigiKey Part Number | VUB33-06P1-ND |
Manufacturer | |
Manufacturer Product Number | VUB33-06P1 |
Description | BRIDGE RECT 3PHASE 600V ECO-PAC2 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (Braking) Standard 600 V Chassis Mount ECO-PAC2 |
Category | Voltage - Peak Reverse (Max) 600 V |
Manufacturer IXYS | Mounting Type Chassis Mount |
Packaging Box | Package / Case ECO-PAC2 |
Part Status Obsolete | Supplier Device Package ECO-PAC2 |
Diode Type Three Phase (Braking) | Base Product Number |
Technology Standard |

