
VUB135-22NO1 | |
|---|---|
DigiKey Part Number | VUB135-22NO1-ND |
Manufacturer | |
Manufacturer Product Number | VUB135-22NO1 |
Description | BRIDGE RECT 3PHASE 2.2KV 150A E2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (Braking) Standard 2.2 kV Chassis Mount E2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 2.2 kV | |
Current - Average Rectified (Io) | 150 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 50 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 2200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 95,18833 € | 571,13 € |
| Unit Price without VAT: | 95,18833 € |
|---|---|
| Unit Price with VAT: | 113,27411 € |

