Category | Voltage - Forward (Vf) (Max) @ If 2.7 V @ 30 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 500 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase (Braking) | Package / Case V2-PAK |
Technology Standard | Supplier Device Package V2-PAK |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 188 A |