
VU068-08N07 | |
|---|---|
DigiKey Part Number | VU068-08N07-ND |
Manufacturer | |
Manufacturer Product Number | VU068-08N07 |
Description | BRIDGE RECT 3P 800V 68A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 68 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 800 V | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

