Mosfet Array 100V 680A Chassis Mount Y3-Li
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMM650-01F

DigiKey Part Number
VMM650-01F-ND
Manufacturer
Manufacturer Product Number
VMM650-01F
Description
MOSFET 2N-CH 100V 680A Y3-LI
Customer Reference
Detailed Description
Mosfet Array 100V 680A Chassis Mount Y3-Li
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.2mOhm @ 500A, 10V
Manufacturer
IXYS
Vgs(th) (Max) @ Id
4V @ 30mA
Series
Gate Charge (Qg) (Max) @ Vgs
1440nC @ 10V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
MOSFET (Metal Oxide)
Package / Case
Y3-Li
Configuration
2 N-Channel (Dual)
Supplier Device Package
Y3-Li
Drain to Source Voltage (Vdss)
100V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
680A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.