Mosfet Array 200V 83A 380W Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK90-02T2

DigiKey Part Number
VMK90-02T2-ND
Manufacturer
Manufacturer Product Number
VMK90-02T2
Description
MOSFET 2N-CH 200V 83A TO240AA
Customer Reference
Detailed Description
Mosfet Array 200V 83A 380W Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 3mA
Manufacturer
IXYS
Gate Charge (Qg) (Max) @ Vgs
450nC @ 10V
Packaging
Box
Input Capacitance (Ciss) (Max) @ Vds
15000pF @ 25V
Part Status
Obsolete
Power - Max
380W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
200V
Package / Case
TO-240AA
Current - Continuous Drain (Id) @ 25°C
83A
Supplier Device Package
TO-240AA
Rds On (Max) @ Id, Vgs
25mOhm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.