Image for VM0550-2F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM0550-2F

DigiKey Part Number
VM0550-2F-ND
Manufacturer
Manufacturer Product Number
VM0550-2F
Description
MOSFET N-CH 100V 590A MODULE
Customer Reference
Detailed Description
N-Channel 100 V 590A (Tc) 2200W Chassis Mount Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Rds On (Max) @ Id, Vgs
2.1mOhm @ 500mA, 10V
Series
Gate Charge (Qg) (Max) @ Vgs
2000 nC @ 10 V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
50000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2200W
FET Type
Mounting Type
Chassis Mount
Technology
Supplier Device Package
Module
Drain to Source Voltage (Vdss)
100 V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.