
VKI50-12P1 | |
|---|---|
DigiKey Part Number | VKI50-12P1-ND |
Manufacturer | |
Manufacturer Product Number | VKI50-12P1 |
Description | IGBT MOD 1200V 49A 208W ECO-PAC2 |
Customer Reference | |
Detailed Description | IGBT Module NPT Full Bridge Inverter 1200 V 49 A 208 W Chassis Mount ECO-PAC2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 49 A | |
Power - Max | 208 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1.1 mA | |
Input Capacitance (Cies) @ Vce | 1.65 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Supplier Device Package | ECO-PAC2 |

