Image for VID100-06P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VID100-06P1

DigiKey Part Number
VID100-06P1-ND
Manufacturer
Manufacturer Product Number
VID100-06P1
Description
IGBT MOD 600V 93A 294W ECO-PAC2
Customer Reference
Detailed Description
IGBT Module NPT Single 600 V 93 A 294 W Chassis Mount ECO-PAC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
IGBT Type
NPT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
93 A
Power - Max
294 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 100A
Current - Collector Cutoff (Max)
1.4 mA
Input Capacitance (Cies) @ Vce
4.2 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ECO-PAC2
Supplier Device Package
ECO-PAC2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.