
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Single Phase (Braking) | |
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) (per Diode) | 1.5A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

