
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Single Phase (Braking) | |
Voltage - DC Reverse (Vr) (Max) | 2800 V | |
Current - Average Rectified (Io) (per Diode) | 1.5A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,01000 € | 46,01 € |
| 12 | 34,18500 € | 410,22 € |
| 102 | 31,38157 € | 3.200,92 € |
| Unit Price without VAT: | 46,01000 € |
|---|---|
| Unit Price with VAT: | 54,75190 € |

