
VBO78-16NO7 | |
|---|---|
DigiKey Part Number | VBO78-16NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO78-16NO7 |
Description | BRIDGE RECT 1P 1.6KV 78A ECOPAC2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 78 A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 40 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Supplier Device Package | ECO-PAC2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,44640 € | 411,16 € |
| Unit Price without VAT: | 16,44640 € |
|---|---|
| Unit Price with VAT: | 19,57122 € |

