
VBO55-14NO7 | |
|---|---|
DigiKey Part Number | VBO55-14NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO55-14NO7 |
Description | BRIDGE RECT 1P 1.4KV 55A FO-T-A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Chassis Mount FO-T-A |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 150 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 500 µA @ 1400 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case FO-T-A |
Technology Standard | Supplier Device Package FO-T-A |
Voltage - Peak Reverse (Max) 1.4 kV | Base Product Number |
Current - Average Rectified (Io) 55 A |

