
VBO54-08NO7 | |
|---|---|
DigiKey Part Number | VBO54-08NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO54-08NO7 |
Description | BRIDGE RECT 1P 800V 54A ECO-PAC1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBO54-08NO7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 20 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 800 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case ECO-PAC1 |
Technology Standard | Supplier Device Package ECO-PAC1 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 54 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,44000 € | 261,00 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

