
VBO52-12NO7 | |
|---|---|
DigiKey Part Number | VBO52-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO52-12NO7 |
Description | BRIDGE RECT 1P 1.2KV 52A PWS-D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount PWS-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 52 A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-D | |
Supplier Device Package | PWS-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,76200 € | 227,62 € |
| Unit Price without VAT: | 22,76200 € |
|---|---|
| Unit Price with VAT: | 27,08678 € |

