VBO50-18NO7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 46,05000 €
Datasheet
Image for VBO50-18NO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO50-18NO7

DigiKey Part Number
VBO50-18NO7-ND
Manufacturer
Manufacturer Product Number
VBO50-18NO7
Description
BRIDGE RECT 1P 1.8KV 50A PWS-A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.8 kV Chassis Mount PWS-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 40 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
100 µA @ 1800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
PWS-A
Technology
Standard
Supplier Device Package
PWS-A
Voltage - Peak Reverse (Max)
1.8 kV
Base Product Number
Current - Average Rectified (Io)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VBO72-18NO7IXYS0VBO72-18NO7-ND46,05000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes