
VBO40-16NO6 | |
|---|---|
DigiKey Part Number | VBO40-16NO6-ND |
Manufacturer | |
Manufacturer Product Number | VBO40-16NO6 |
Description | BRIDGE RECT 1P 1.6KV 40A SOT227B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 10 | 19,29500 € | 192,95 € |
| 100 | 15,68620 € | 1.568,62 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

