Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal FO-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal FO-B
FO-B

VBO36-16NO8

DigiKey Part Number
VBO36-16NO8-ND
Manufacturer
Manufacturer Product Number
VBO36-16NO8
Description
BRIDGE RECT 3P 1.6KV 18A FO-B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal FO-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
18 A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 150 A
Current - Reverse Leakage @ Vr
300 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, FO-B
Supplier Device Package
FO-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,81000 €15,81 €
509,25380 €462,69 €
1008,62430 €862,43 €
5007,89978 €3.949,89 €
Manufacturers Standard Package
Unit Price without VAT:15,81000 €
Unit Price with VAT:18,81390 €