Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Avalanche | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 38 A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 55 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, FO-A | |
Supplier Device Package | FO-A | |
Base Product Number |


