Bridge Rectifier Single Phase Standard 1.8 kV QC Terminal FO-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1.8 kV QC Terminal FO-B
FO-B

VBO22-18NO8

DigiKey Part Number
VBO22-18NO8-ND
Manufacturer
Manufacturer Product Number
VBO22-18NO8
Description
BRIDGE RECT 1P 1.8KV 21A FO-B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.8 kV QC Terminal FO-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 1800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, FO-B
Technology
Standard
Supplier Device Package
FO-B
Voltage - Peak Reverse (Max)
1.8 kV
Base Product Number
Current - Average Rectified (Io)
21 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
508,94120 €447,06 €
Manufacturers Standard Package
Unit Price without VAT:8,94120 €
Unit Price with VAT:10,64003 €