


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 21 A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 150 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, FO-B | |
Supplier Device Package | FO-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 50 | 7,76920 € | 388,46 € |
| 100 | 7,21960 € | 721,96 € |
| 500 | 6,43578 € | 3.217,89 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |

