


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 21 A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 150 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, FO-B | |
Supplier Device Package | FO-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,90360 € | 345,18 € |
| Unit Price without VAT: | 6,90360 € |
|---|---|
| Unit Price with VAT: | 8,21528 € |

