
VBO21-08NO7 | |
|---|---|
DigiKey Part Number | VBO21-08NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO21-08NO7 |
Description | BRIDGE RECT 1P 800V 21A ECO-PAC1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBO21-08NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 21 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,44760 € | 236,19 € |
| Unit Price without VAT: | 9,44760 € |
|---|---|
| Unit Price with VAT: | 11,24264 € |

