VBO20-12AO2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 20
Unit Price: 37,63000 €
Datasheet
Bridge Rectifier Single Phase Avalanche 1.2 kV QC Terminal FO-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO20-12AO2

DigiKey Part Number
VBO20-12AO2-ND
Manufacturer
Manufacturer Product Number
VBO20-12AO2
Description
BRIDGE RECT 1P 1.2KV 31A FO-A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Avalanche 1.2 kV QC Terminal FO-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 55 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, FO-A
Technology
Avalanche
Supplier Device Package
FO-A
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
31 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VBO25-16AO2IXYS20VBO25-16AO2-ND37,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes