
VBO160-16NO7 | |
|---|---|
DigiKey Part Number | VBO160-16NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO160-16NO7 |
Description | BRIDGE RECT 1P 1.6KV 174A PWS-E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.43 V @ 300 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 300 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case PWS-E |
Technology Standard | Supplier Device Package PWS-E |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 174 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,31400 € | 351,57 € |
| Unit Price without VAT: | 70,31400 € |
|---|---|
| Unit Price with VAT: | 83,67366 € |

