
VBO160-12NO7 | |
|---|---|
DigiKey Part Number | VBO160-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO160-12NO7 |
Description | BRIDGE RECT 1P 1.2KV 174A PWS-E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.07 V @ 160 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case PWS-E |
Technology Standard | Supplier Device Package PWS-E |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 174 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,96000 € | 80,96 € |
| 10 | 63,36900 € | 633,69 € |
| 100 | 62,52680 € | 6.252,68 € |
| Unit Price without VAT: | 80,96000 € |
|---|---|
| Unit Price with VAT: | 96,34240 € |

