VBO13-12NO2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 24,16000 €
Datasheet
Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal FO-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO13-12NO2

DigiKey Part Number
VBO13-12NO2-ND
Manufacturer
Manufacturer Product Number
VBO13-12NO2
Description
BRIDGE RECT 1P 1.2KV 18A FO-A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal FO-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
18 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 55 A
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, FO-A
Supplier Device Package
FO-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes