VBO125-16NO7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 56,59400 €
Datasheet
Image for VBO125-16NO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO125-16NO7

DigiKey Part Number
VBO125-16NO7-ND
Manufacturer
Manufacturer Product Number
VBO125-16NO7
Description
BRIDGE RECT 1P 1.6KV 124A PWS-C
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount PWS-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 1600 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
PWS-C
Technology
Standard
Supplier Device Package
PWS-C
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Current - Average Rectified (Io)
124 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VBO130-16NO7IXYS0VBO130-16NO7-ND56,59400 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes