
VBE5512N07 | |
|---|---|
DigiKey Part Number | VBE5512N07-ND |
Manufacturer | |
Manufacturer Product Number | VBE5512N07 |
Description | BRIDGE RECT 1P 1.2KV 59A ECOPAC1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 59 A | |
Voltage - Forward (Vf) (Max) @ If | 2.71 V @ 30 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |

