
VBE17-12NO7 | |
|---|---|
DigiKey Part Number | VBE17-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBE17-12NO7 |
Description | BRIDGE RECT 1P 1.2KV 19A ECOPAC1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBE17-12NO7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 2.92 V @ 10 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case ECO-PAC1 |
Technology Standard | Supplier Device Package ECO-PAC1 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 19 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 25 | 10,92280 € | 273,07 € |
| 100 | 9,44980 € | 944,98 € |
| 500 | 8,78914 € | 4.394,57 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

