
BU-26107-2 | |
---|---|
DigiKey Part Number | BU-26107-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-26107-2 |
Description | PROBE PUSH-ON FUSED 1000V RED |
Customer Reference | |
Detailed Description | 50 mA Standard Tip, Fused Probe Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Standard Tip, Fused Probe | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Red | |
Voltage Rating | 1000V | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 50 mA | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | Fuse Holder |