Diode 8000 V 4.2A Chassis Mount UGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGE1112AY4

DigiKey Part Number
UGE1112AY4-ND
Manufacturer
Manufacturer Product Number
UGE1112AY4
Description
DIODE STANDARD 8000V 4.2A UGE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 8000 V 4.2A Chassis Mount UGE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
8000 V
Current - Average Rectified (Io)
4.2A
Voltage - Forward (Vf) (Max) @ If
6.25 V @ 7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 8000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UGE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,52000 €68,52 €
1252,20167 €626,42 €
10251,00775 €5.202,79 €
Unit Price without VAT:68,52000 €
Unit Price with VAT:81,53880 €