
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 10.5 kV | |
Current - Average Rectified (Io) | 1.2 A | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | UGB-3 | |
Supplier Device Package | UGB-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,21000 € | 283,21 € |
| 10 | 262,09800 € | 2.620,98 € |
| Unit Price without VAT: | 283,21000 € |
|---|---|
| Unit Price with VAT: | 337,01990 € |

