Bridge Rectifier Single Phase Standard 4.8 kV Chassis Mount UGB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGB3132AD

DigiKey Part Number
UGB3132AD-ND
Manufacturer
Manufacturer Product Number
UGB3132AD
Description
BRIDGE RECT 1P 4.8KV 1.3A UGB-1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 4.8 kV Chassis Mount UGB-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1.3 A
Manufacturer
IXYS
Operating Temperature
150°C (TJ)
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
UGB-1
Diode Type
Single Phase
Supplier Device Package
UGB-1
Technology
Standard
Base Product Number
Voltage - Peak Reverse (Max)
4.8 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,32000 €153,32 €
Manufacturers Standard Package
Unit Price without VAT:153,32000 €
Unit Price with VAT:182,45080 €