Image for TX02-4400JI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX02-4400JI

DigiKey Part Number
TX02-4400JI-ND
Manufacturer
Manufacturer Product Number
TX02-4400JI
Description
IC INTERFACE TRANSFORMER 8SMD GW
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 3:1 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
3:1
Manufacturer
IXYS
Mounting Type
Surface Mount
Series
Size / Dimension
0.378" L x 0.250" W (9.78mm x 6.35mm)
Packaging
Tube
Height - Seated (Max)
0.180" (4.57mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.07 oz (1.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.