


SK230NRP | |
|---|---|
DigiKey Part Number | 238-SK230NRPTR-ND - Tape & Reel (TR) 238-SK230NRPCT-ND - Cut Tape (CT) 238-SK230NRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK230NRP |
Description | SCR 1.2KV 30A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.85 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 70 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 240A, 290A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,24200 € | 32,42 € |
| 100 | 2,31820 € | 231,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92412 € | 962,06 € |
| 1.000 | 1,79763 € | 1.797,63 € |
| 1.500 | 1,73321 € | 2.599,82 € |
| 2.500 | 1,69936 € | 4.248,40 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

