SCR 800 V 25 A Sensitive Gate Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 25 A Sensitive Gate Through Hole ITO-220AB
ITO-220AB

SJ8025LTP

DigiKey Part Number
238-SJ8025LTP-ND
Manufacturer
Manufacturer Product Number
SJ8025LTP
Description
SCR 800V 25A ITO-220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR 800 V 25 A Sensitive Gate Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
35 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
75 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,23000 €4,23 €
102,80000 €28,00 €
1001,99280 €199,28 €
5001,64848 €824,24 €
1.0001,53793 €1.537,93 €
2.0001,53585 €3.071,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €