SCR 400 V 8 A Sensitive Gate Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 8 A Sensitive Gate Surface Mount TO-252AA
TO-252AA

SJ4008DS2TP

DigiKey Part Number
238-SJ4008DS2TP-ND
Manufacturer
Manufacturer Product Number
SJ4008DS2TP
Description
SCR 400V 8A TO-252AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 400 V 8 A Sensitive Gate Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
IXYS
Current - Hold (Ih) (Max)
6 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-252AA
Current - On State (It (AV)) (Max)
5.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,67100 €16,71 €
1001,15210 €115,21 €
7500,88683 €665,12 €
1.5000,82236 €1.233,54 €
2.2500,78952 €1.776,42 €
5.2500,73890 €3.879,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €