
R1448NC18J | |
|---|---|
DigiKey Part Number | 238-R1448NC18J-ND |
Manufacturer | |
Manufacturer Product Number | R1448NC18J |
Description | SCR 1.8KV W11 |
Customer Reference | |
Detailed Description | SCR 1.8 kV Standard Recovery Clamp On W11 |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 1448A @ 50Hz |
Manufacturer IXYS | SCR Type Standard Recovery |
Packaging Box | Mounting Type Clamp On |
Part Status Not For New Designs | Package / Case TO-200AC, K-PUK |
Voltage - Off State 1.8 kV | Supplier Device Package W11 |
Current - On State (It (AV)) (Max) 1800 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 594,59000 € | 3.567,54 € |
| Unit Price without VAT: | 594,59000 € |
|---|---|
| Unit Price with VAT: | 707,56210 € |

